RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,556 In Stock | 1 : ¥172.41000 Cut Tape (CT) 500 : ¥72.65726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | -164dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | GPS Receiver | - | I2C, UART | - | Not Included | - | 1.8V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 18-SMD Module | - | |||
549 In Stock | 1 : ¥172.41000 Cut Tape (CT) 500 : ¥94.24888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.561GHz, 1.575GHz, 1.602GHz | -167dBm | 921.6kbps | BeiDou, Galileo, GLONASS, GPS, GNSS | GPS/GNSS Receiver | - | I2C, UART | - | Not Included | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 18-SMD Module | Module |