SI4704-D60-GM

DigiKey Part Number
SI4704-D60-GM-ND
Manufacturer
Manufacturer Product Number
SI4704-D60-GM
Description
RF RCVR FM 64MHZ-108MHZ 20QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
- RF Receiver FM 64MHz ~ 108MHz PCB, Surface Mount 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
Frequency
64MHz ~ 108MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
FM
Applications
General Purpose
Current - Receiving
10.5mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.52000¥20.52
10¥18.35700¥183.57
25¥16.52480¥413.12
80¥15.05575¥1,204.46
230¥13.58722¥3,125.06
624¥12.93045¥8,068.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.