RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,103 In Stock | 1 : ¥258.61000 Cut Tape (CT) 250 : ¥120.99216 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.575GHz, 1.602GHz | -165dBm | 400kbps | Galileo, GLONASS, GPS | GPS | - | I2C, UART | - | On-Board, Patch | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 20-SMD Module | Module | ||
4,970 In Stock | 1 : ¥492.59000 Cut Tape (CT) 250 : ¥211.50492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.575GHz | -160dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | 29mA | I2C, SPI, UART, USB | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-SMD Module | - |