RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,437 In Stock | 1 : ¥28.39000 Tube | - | Tube | Active | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | - | - | AM, FM, SW-LW | General Purpose | - | PCB, Surface Mount | - | PCB, Surface Mount | - | 2.7V ~ 3.6V | -20°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
510 In Stock | 1 : ¥51.31000 Tube | - | Tube | Active | 153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz | - | - | AM, FM, SW-LW | General Purpose | 18.5mA | PCB, Surface Mount | - | PCB, Surface Mount | RSSI Equipped | 2V ~ 5.5V | -20°C ~ 85°C | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-SSOP | ||
1,657 In Stock | 1 : ¥48.77000 Tray | - | Tray | Active | 153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz | - | - | AM, FM, SW-LW | General Purpose | 10.5mA | PCB, Surface Mount | - | PCB, Surface Mount | RSSI Equipped | 2.7V ~ 5.5V | -20°C ~ 85°C | Surface Mount | 20-UFQFN Exposed Pad | 20-QFN (3x3) | ||
0 In Stock Check Lead Time | 2,500 : ¥18.52743 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | - | - | AM, FM, SW-LW | General Purpose | - | PCB, Surface Mount | - | PCB, Surface Mount | - | 2.7V ~ 3.6V | -20°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 2,500 : ¥24.37238 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 153kHz ~ 279kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 26.1MHz, 64MHz ~ 108MHz | - | - | AM, FM, LW-SW, WB | General Purpose | 18.5mA | PCB, Surface Mount | - | PCB, Surface Mount | RSSI Equipped | 2V ~ 5.5V | -20°C ~ 85°C | Surface Mount | 24-SSOP (0.154", 3.90mm Width) | 24-SSOP |