RF Receivers

Results: 2
Series
M9ZED-F9P
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
1.207GHz, 1.2276GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz-
Data Rate (Max)
921.6kbps-
Applications
-General Purpose
Current - Receiving
130mA-
Package / Case
24-SMD Module54-SMD Module
Supplier Device Package
54-LGA (22x17)Module
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
NEO-M9N
NEO-M9N-00B
M9 STANDARD PRECISION GNSS MOD
u-blox
4,212
In Stock
1 : ¥221.66000
Cut Tape (CT)
250 : ¥128.72512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-167dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
-
-
I2C, SPI, UART, USB
-
-
-
2.7V ~ 3.6V
-40°C ~ 85°C
Automotive
Surface Mount
24-SMD Module
Module
ZED-F9P
ZED-F9P-04B
MOD RF RX PRECISION GNSS, RTK
u-blox
416
In Stock
1 : ¥1,059.03000
Cut Tape (CT)
250 : ¥909.20328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.207GHz, 1.2276GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz
-167dBm
921.6kbps
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
130mA
I2C, SPI, UART, USB
-
-
-
2.7V ~ 3.6V
-40°C ~ 85°C
-
Surface Mount
54-SMD Module
54-LGA (22x17)
Showing
of 2

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.