RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
190 In Stock | 1 : ¥172.40000 Cut Tape (CT) 500 : ¥94.24550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.561GHz, 1.575GHz, 1.602GHz | -167dBm | 921.6kbps | BeiDou, Galileo, GLONASS, GPS, GNSS | GPS/GNSS Receiver | - | I2C, UART | - | Not Included | - | 2.7V ~ 3.6V | -40°C ~ 85°C | - | Surface Mount | 18-SMD Module | Module | |||
3,712 In Stock | 1 : ¥221.66000 Cut Tape (CT) 250 : ¥128.72512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | -167dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | - | - | I2C, SPI, UART, USB | - | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Automotive | Surface Mount | 24-SMD Module | Module |