RF Receiver, Transmitter, and Transceiver Finished Units

Results: 4
Packaging
BoxBulk
Function
TransceiverTransceiver, ZigBee™
Modulation or Protocol
802.15.4 Zigbee™DSSS
Frequency
2.4GHz2.4GHz ~ 2.4835GHz
Applications
General PurposeISMSensor Interface - Ready To Go Module
Interface
RJ-45RS-232 (DB9)RS-485USB
Sensitivity
-96dBm-92dBm-90dBm
Power - Output
0dBm1dBm4.5dBm
Features
30m Range-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Modulation or Protocol
Frequency
Applications
Interface
Sensitivity
Power - Output
Data Rate (Max)
Features
xu-z11
XU-Z11
XSTICK USB
Digi
0
In Stock
Obsolete
Box
Obsolete
Transceiver, ZigBee™
DSSS
2.4GHz
ISM
USB
-90dBm
4.5dBm
250kbps
-
XA-Z16-CS3RL
XA-Z16-CS3RL
XBEE RS485 INT ANT
Digi
0
In Stock
Obsolete
Box
Obsolete
Transceiver, ZigBee™
DSSS
2.4GHz
General Purpose
RS-485
-96dBm
1dBm
250kbps
-
XA-A14-CS2R
XA-A14-CS2R
XBEE 802.15.4 SENSOR INT RS-232
Digi
0
In Stock
Obsolete
Bulk
Obsolete
Transceiver
802.15.4 Zigbee™
2.4GHz ~ 2.4835GHz
Sensor Interface - Ready To Go Module
RS-232 (DB9)
-92dBm
0dBm
250kbps
30m Range
XA-A14-CS1R
XA-A14-CS1R
X-BEE 802.15.4 SENSOR INT RJ45
Digi
0
In Stock
Obsolete
Bulk
Obsolete
Transceiver
802.15.4 Zigbee™
2.4GHz ~ 2.4835GHz
Sensor Interface - Ready To Go Module
RJ-45
-92dBm
0dBm
250kbps
30m Range
Showing
of 4

RF Receiver, Transmitter, and Transceiver Finished Units


RF Receiver, Transmitter, and Transceiver Finished Units are used to send and/or take in a radio frequency signal. The functions include access point, adapter, analog to wireless converter, controller, digital I/O, digital receiver, Ethernet, gateway, magnetic base antenna, modem, modulator/demodulator, receiver, relay switch, remote control system, router, sensor, software defined radio, switch, transceiver, transmitter, transmitter and receiver set, wireless lighting controller, and 2 transceivers.