RF Receiver, Transmitter, and Transceiver Finished Units
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Modulation or Protocol | Frequency | Applications | Interface | Sensitivity | Power - Output | Data Rate (Max) | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
475 In Stock | 1 : ¥349.16000 Bulk | - | Bulk | Active | Sensor | LoRaWAN | 915MHz | Industrial Monitoring and Control, IoT Finished Device, Wireless Alarm and Security Systems | USB | - | - | - | - | ||
1,209 In Stock | 1 : ¥513.09000 Bulk | - | Bulk | Active | Transmitter | FHSS, FSK | 902MHz ~ 928MHz | Access Control System, Home Automation, Keyless Entry, Remote Control | Handheld, 8 Button | - | - | - | 8 Buttons, 1.3km Operating Distance, AES 128, FCC & IC Cert | ||
29 In Stock | 1 : ¥796.95000 Bulk | - | Bulk | Active | Transceiver | BPSK, FSK, GFSK, GMSK, MSK, LoRa | 1.561GHz, 1.575GHz, 1.602GHz, 2.4GHz, 5GHz | Bluetooth, Wireless | Analog, Digital, I2C, I2S, SPI, UART | -165dBm | - | - | - | ||
11 In Stock | 1 : ¥675.82000 Bulk | Bulk | Active | Sensor | Bluetooth v4.2, LoRaWAN | 915MHz | General Purpose, IoT Finished Device | - | - | - | - | - | |||
2 In Stock | 1 : ¥675.82000 Bulk | Bulk | Active | Sensor | Bluetooth v4.2, LoRaWAN | 868MHz | General Purpose, IoT Finished Device | - | - | - | - | - | |||
14 In Stock | 1 : ¥738.89000 Bulk | Bulk | Active | Sensor | Bluetooth v4.2, LoRaWAN | 915MHz | General Purpose, IoT Finished Device | - | - | - | - | IP65 | |||
1 In Stock | 1 : ¥424.96000 Bulk | - | Bulk | Active | Sensor | FSK, GFSK, GMSK, MSK, LoRa, OOK | 433MHz, 868MHz, 915MHz, 920MHz | Wireless | Digital, I2C, ISP, UART, USART, USB | -148dBm | 20dBm | 300kbps | USB Interface |