RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
19,706 In Stock | 1 : ¥24.82000 Cut Tape (CT) 2,000 : ¥15.91428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.9dB | 500 MHz ~ 2.5 GHz | Isolation (Min) 9dB, 1.3 VSWR (Max), 5° Imbalance (Max) | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | 12-VQFN Exposed Pad | ||
2,946 In Stock | 1 : ¥59.08000 Cut Tape (CT) 3,000 : ¥21.83124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 2.5 GHz ~ 3.4 GHz | Isolation (Min) 23dB, 1.15 VSWR (Typ), 4° Imbalance (Max) | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | 6-SMD, No Lead |