RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
3,791 In Stock | 1 : ¥22.02000 Cut Tape (CT) 2,000 : ¥14.79220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 5 MHz ~ 1 GHz | Isolation (Min) 17dB, 6° Imbalance (Max) | - | 6-SMD, Flat Leads | ||
2,604 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,000 : ¥15.36876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1dB | 1.55 GHz ~ 4.4 GHz | Isolation (Min) 12dB, 1.4 VSWR (Typ), 6° Imbalance (Max) | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | 12-VQFN Exposed Pad | ||
2,872 In Stock | 1 : ¥43.44000 Cut Tape (CT) 1,000 : ¥25.40172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 5 MHz ~ 1 GHz | Isolation (Min) 20dB, 5° Imbalance (Max) | - | 6-SMD (5 Leads), Flat Lead | ||
8,821 In Stock | 1 : ¥67.58000 Cut Tape (CT) 3,000 : ¥28.97220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.6dB | 220 MHz ~ 470 MHz | Isolation (Min) 18dB, 1.2 VSWR (Typ), 8° Imbalance (Max) | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | 6-SMD, No Lead |