RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
3,781 In Stock | 1 : ¥22.02000 Cut Tape (CT) 2,000 : ¥14.79154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 5 MHz ~ 1 GHz | Isolation (Min) 17dB, 6° Imbalance (Max) | - | 6-SMD, Flat Leads | ||
841 In Stock | 1 : ¥94.19000 Cut Tape (CT) 1,000 : ¥58.35007 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.2dB | 5 MHz ~ 1 GHz | Isolation (Min) 18dB, 11° Imbalance (Max) | 0.300" L x 0.250" W x 0.195" H (7.62mm x 6.35mm x 4.96mm) | 10-SMD, Flat Leads | ||
2,403 In Stock | 1 : ¥98.18000 Cut Tape (CT) 1,000 : ¥63.04219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 1 MHz ~ 650 MHz | Isolation (Min) 20dB, 3° Imbalance (Max) | 0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm) | 6-SMD, Flat Leads | ||
2,208 In Stock | 1 : ¥121.22000 Cut Tape (CT) 1,000 : ¥65.59252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8dB | 1.8 GHz ~ 12.5 GHz | Isolation (Min) 14dB, 1.6 VSWR (Typ), 10° Imbalance (Max) | 0.157" L x 0.157" W x 0.039" H (4.00mm x 4.00mm x 1.00mm) | 24-VFQFN Exposed Pad | ||
389 In Stock | 1 : ¥202.57000 Cut Tape (CT) 500 : ¥140.87634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.8dB | 1 MHz ~ 500 MHz | Isolation (Min) 20dB, 7° Imbalance (Max) | 0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm) | 8-SMD, Gull Wing | ||
1,229 In Stock | 1 : ¥321.93000 Cut Tape (CT) 500 : ¥217.48688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.2dB | 10 MHz ~ 3 GHz | Isolation (Min) 15dB, 8° Imbalance (Max) | 0.310" L x 0.250" W x 0.200" H (7.87mm x 6.35mm x 5.08mm) | 6-SMD, No Lead | ||
513 In Stock | 1 : ¥321.93000 Cut Tape (CT) 500 : ¥199.73578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.8dB | 1 MHz ~ 400 MHz | Isolation (Min) 20dB, 9° Imbalance (Max) | 0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm) | 8-SMD, Gull Wing | ||
680 In Stock | 1 : ¥412.21000 Cut Tape (CT) 500 : ¥282.26306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.6dB | 2 MHz ~ 250 MHz | Isolation (Min) 20dB, 9° Imbalance (Max) | 0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm) | 8-SMD, Gull Wing | ||
4,349 In Stock | 1 : ¥54.32000 Cut Tape (CT) 500 : ¥23.02894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.28dB | 200 MHz ~ 5 MHz | Isolation (Min) 33dB, 12dB Return Loss, ±1°C Imbalance (Max) | 0.490" L x 0.370" W x 0.250" H (12.44mm x 9.39mm x 6.35mm) | SM-4 | ||
20 In Stock | 1 : ¥305.95000 Cut Tape (CT) 125 : ¥215.54848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.2dB | 700 MHz ~ 3 GHz | Isolation (Min) 16dB, 1.65 VSWR (Max), 9° Imbalance (Max) | 1.250" L x 1.000" W x 0.200" H (31.75mm x 25.40mm x 5.08mm) | 22-SMD, No Lead |