RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
2,403 In Stock | 1 : ¥98.19000 Cut Tape (CT) 1,000 : ¥63.04502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.5dB | 1 MHz ~ 650 MHz | Isolation (Min) 20dB, 3° Imbalance (Max) | 0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm) | 6-SMD, Flat Leads | ||
397 In Stock | 1 : ¥202.58000 Cut Tape (CT) 500 : ¥140.88268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.8dB | 1 MHz ~ 500 MHz | Isolation (Min) 20dB, 7° Imbalance (Max) | 0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm) | 8-SMD, Gull Wing |