RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
744 In Stock | 1 : ¥459.92000 Cut Tape (CT) 1,000 : ¥282.27584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.4dB | 2 GHz ~ 26.5 GHz | Isolation (Min) 14dB, 1.5 VSWR (Typ), 9° Imbalance (Max) | 0.157" L x 0.157" W x 0.039" H (4.00mm x 4.00mm x 1.00mm) | 24-VFQFN Exposed Pad | ||
68 In Stock | 1 : ¥477.85000 Cut Tape (CT) 500 : ¥386.53536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2dB | 10 GHz ~ 43.5 GHz | Isolation (Min) 19dB, 1.6 VSWR (Typ), 9° Imbalance (Max) | 0.138" L x 0.098" W x 0.038" H (3.50mm x 2.50mm x 0.98mm) | 10-VQFN Exposed Pad |