RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
963 In Stock | 1 : ¥283.86000 Cut Tape (CT) 2,000 : ¥216.88397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3dB | 0 Hz ~ 18 GHz | Isolation (Min) 14dB, 1.5 VSWR (Typ), 14° Imbalance (Max) | 0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm) | 32-VFQFN Exposed Pad | ||
2,914 In Stock | 1 : ¥615.23000 Cut Tape (CT) 4,000 : ¥460.34088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.2dB | 0 Hz ~ 18 GHz | Isolation (Min) 11dB, 1.8 VSWR (Max), 19° Imbalance (Max) | 0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm) | 32-VFQFN Exposed Pad | ||
0 In Stock Check Lead Time | 2,000 : ¥304.41369 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 1.4dB | 12 GHz ~ 43.5 GHz | Isolation (Min) 16dB, 1.7 VSWR, 19° Imbalance (Max) | 0.079" L x 0.079" W x 0.041" H (2.00mm x 2.00mm x 1.05mm) | 6-TDFN Exposed Pad |