RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
1,078 In Stock | 1 : ¥283.86000 Cut Tape (CT) 2,000 : ¥216.88397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3dB | 0 Hz ~ 18 GHz | Isolation (Min) 14dB, 1.5 VSWR (Typ), 14° Imbalance (Max) | 0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm) | 32-VFQFN Exposed Pad | ||
2,972 In Stock | 1 : ¥615.23000 Cut Tape (CT) 4,000 : ¥460.34088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.2dB | 0 Hz ~ 18 GHz | Isolation (Min) 11dB, 1.8 VSWR (Max), 19° Imbalance (Max) | 0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm) | 32-VFQFN Exposed Pad |