SYPS-2-52HP+

DigiKey Part Number
3157-SYPS-2-52HP+TR-ND - Tape & Reel (TR)
3157-SYPS-2-52HP+CT-ND - Cut Tape (CT)
3157-SYPS-2-52HP+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYPS-2-52HP+
Description
RF PWR DVDR 10MHZ-540MHZ 8SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Power Divider 10 MHz ~ 540 MHz Isolation (Min) 18dB, 1.9 VSWR (Max), 5° Imbalance (Max) 8-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SYPS-2-52HP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.5dB
Frequency
10 MHz ~ 540 MHz
Specifications
Isolation (Min) 18dB, 1.9 VSWR (Max), 5° Imbalance (Max)
Size / Dimension
0.690" L x 0.433" W x 0.415" H (17.53mm x 11.00mm x 10.54mm)
Package / Case
8-SMD, No Lead
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥438.07000¥438.07
10¥360.62200¥3,606.22
25¥354.29680¥8,857.42
50¥347.76940¥17,388.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥341.34250¥34,134.25
Manufacturers Standard Package