RF Power Dividers/Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥1,083.31000 Tray | - | Tray | Active | 0.8dB | 10 MHz ~ 2.5 GHz | Isolation (Min) 14dB, 8° Imbalance (Max) | 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) | Module, SMA Connectors | ||
0 In Stock Check Lead Time | 100 : ¥160.06180 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 0.2dB | 16 MHz ~ 30 MHz | Isolation (Min) 20dB, 3° Imbalance (Max) | 0.500" L x 0.230" H (12.70mm x 5.84mm) | 8-SMD, J-Lead |