RF Modulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | LO Frequency | RF Frequency | P1dB | Noise Floor | Output Power | Current - Supply | Voltage - Supply | Test Frequency | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 830 : ¥32.13110 Tube | - | Tube | Obsolete | Modulator | 30MHz ~ 300MHz | 30MHz ~ 300MHz | - | -137dBm/Hz | -1dBm | 15 mA | 4.5V ~ 5.5V | 150MHz | Surface Mount | 20-LSSOP (0.173", 4.40mm Width) | 20-SSO | ||
0 In Stock | 4,000 : ¥37.72816 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Modulator | 100MHz ~ 1GHz | 100MHz ~ 1GHz | - | -132dBm/Hz | -1dBm | 37 mA | 4.5V ~ 5.5V | 900MHz | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | 560 : ¥44.98357 Tube | - | Tube | Obsolete | Modulator | 100MHz ~ 1GHz | 100MHz ~ 1GHz | - | -132dBm/Hz | -1dBm | 37 mA | 4.5V ~ 5.5V | 900MHz | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | 4,000 : ¥46.35174 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Modulator | 30MHz ~ 300MHz | 30MHz ~ 300MHz | - | -137dBm/Hz | -1dBm | 15 mA | 4.5V ~ 5.5V | 150MHz | Surface Mount | 20-LSSOP (0.173", 4.40mm Width) | 20-SSO | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Modulator | 100MHz ~ 1GHz | 100MHz ~ 1GHz | - | -132dBm/Hz | -1dBm | 37 mA | 4.5V ~ 5.5V | 900MHz | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Modulator | 100MHz ~ 1GHz | 100MHz ~ 1GHz | - | -132dBm/Hz | -1dBm | 37 mA | 4.5V ~ 5.5V | 900MHz | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Modulator | 30MHz ~ 300MHz | - | - | -137dBm/Hz | 2dBm | 15 mA | 4.5V ~ 5.5V | 150MHz | Surface Mount | 20-LSSOP (0.173", 4.40mm Width) | 20-SSO | |||
0 In Stock | Obsolete | - | Tube | Obsolete | Modulator | 30MHz ~ 300MHz | 30MHz ~ 300MHz | - | -137dBm/Hz | -1dBm | 15 mA | 4.5V ~ 5.5V | 150MHz | Surface Mount | 20-LSSOP (0.173", 4.40mm Width) | 20-SSO |