RF Modulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | LO Frequency | RF Frequency | P1dB | Noise Floor | Output Power | Current - Supply | Voltage - Supply | Test Frequency | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,880 In Stock | 1 : ¥99.89000 Tube | - | Tube | Active | - | 180MHz ~ 1.9GHz | 30MHz ~ 1.3GHz | 5dBm | -156dBm/Hz | -3dBm | 28 mA | 2.7V ~ 3.6V | 150MHz | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | ||
771 In Stock | 1 : ¥91.39000 Tube | - | Tube | Active | Modulator/Mixer | 200MHz ~ 6GHz | 200MHz ~ 6GHz | 12dBm | -160dBm/Hz | 4.2dBm | 303 mA | 3.15V ~ 3.45V | 2.14GHz | Surface Mount | 24-UFQFN Exposed Pad | 24-UTQFN (4x4) | ||
1,497 In Stock | 1 : ¥113.05000 Cut Tape (CT) 1,000 : ¥71.57324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Modulator | 140MHz ~ 1GHz | 140MHz ~ 1GHz | 2.5dBm | -155dBm/Hz | 2dBm | 78 mA | 2.7V ~ 5.5V | 800MHz | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP |