RF Mixers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Frequency | Number of Mixers | Gain | Noise Figure | Secondary Attributes | Current - Supply | Voltage - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
467 In Stock | 1 : ¥110.01000 Tube | - | Tube | Active | General Purpose | 1MHz ~ 6GHz | 1 | 1.5dB | 11.6dB | Up/Down Converter | 105mA | 3.1V ~ 5.3V | Surface Mount | 16-WQFN Exposed Pad | 16-QFN (4x4) | ||
483 In Stock | 1 : ¥151.07000 Tube | - | Tube | Active | CATV | 300MHz ~ 6GHz | 1 | 0dB | 15dB | Down Converter | 180mA | 3V ~ 3.6V | Surface Mount | 16-WQFN Exposed Pad | 16-QFN (4x4) |