Results: 0
Manufacturer
Abracon LLCAmerican Technical CeramicsAnalog Devices Inc.Anatech Electronics Inc.Belden Inc.Broadcom LimitedCrystek CorporationFairview MicrowaveHuber+Suhner, Inc.Johanson Technology Inc.Knowles Dielectric LabsKYOCERA AVX
Series
-*086 SMRSM1005160820122520ABF-11R5G+ABF-15R75GABF-26G+ABF-28G+ABF-7G+
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Frequency
55kHz (Cutoff)400kHz Center460kHz (Cutoff)500KHz Center570kHz (Cutoff)1.25MHz (Cutoff)2.5MHz (Cutoff)2.75MHz (Cutoff)3.5MHz (Cutoff)4MHz4MHz (Cutoff)4.5MHz Center
Bandwidth
60kHz100kHz350kHz1MHz2MHz3MHz3.4MHz4MHz5MHz5.5MHz6MHz7MHz
Filter Type
-BalanceBand PassBand StopHigh PassLow Pass
Ripple
0.05dB0.07dB0.1dB0.2dB0.25dB0.3dB0.35dB0.5dB0.6dB0.7dB0.8dB1dB
Insertion Loss
-2.7dB-2.5dB-2.35dB-1.9dB-1.8dB-1.5dB-1.4dB-1.3dB-1.2dB-1.1dB-1dB-0.85dB
Mounting Type
-Chassis MountFree Hanging (In-Line)Surface MountSurface Mount, MLCCThrough Hole
Package / Case
2.92mm In-Line Module2-SMD, No Lead3-SMD Module3-SMD, No Lead4-SMD, No Lead5-SMD, No Lead6-DIP Module6-SMD Module6-SMD, Flat Leads6-SMD, No Lead6-TDFN Exposed Pad6-WFBGA, CSPBGA
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)0.024" L x 0.020" W (0.60mm x 0.50mm)0.026" L x 0.020" W (0.65mm x 0.50mm)0.027" L x 0.021" W (0.68mm x 0.53mm)0.028" L x 0.016" W (0.71mm x 0.41mm)0.030" L x 0.018" W (0.76mm x 0.45mm)0.032" L x 0.016" W (0.80mm x 0.40mm)0.035" L x 0.027" W (0.88mm x 0.68mm)0.036" L x 0.026" W (0.92mm x 0.66mm)0.036" L x 0.028" W (0.92mm x 0.71mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.023" W (1.00mm x 0.58mm)
Height (Max)
0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.010" (0.25mm)0.012" (0.30mm)0.013" (0.32mm)0.013" (0.33mm)0.014" (0.35mm)0.015" (0.37mm)0.016" (0.40mm)0.017" (0.43mm)0.018" (0.45mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.