RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | HEMT | 1.03GHz ~ 1.09GHz | 18.6dB | 50 V | - | - | 200 mA | 1600W | 150 V | Surface Mount | 55-Q11A | 55-Q11A | |||
0 In Stock | Active | Bulk | Active | HEMT | 1.2GHz ~ 1.4GHz | 17dB | 50 V | - | - | 280 mA | 1200W | 65 V | Surface Mount | 55-Q11A | 55-Q11A |