RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | HEMT | 2.7GHz ~ 2.9GHz | 15.3dB | 50 V | - | - | 75 mA | 335W | 125 V | Surface Mount | 55-QP | 55-QP | |||
0 In Stock | Active | Bulk | Active | HEMT | 1.03GHz ~ 1.09GHz | 19.4dB | 50 V | - | - | 300 mA | 2200W | 150 V | - | Module | - |