RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
424 In Stock | 1 : ¥403.10000 Tray | - | Tray | Active | MOSFET (Metal Oxide) | N-Channel | 400MHz | 16dB | 28 V | 2.5A | 1dB | 25 mA | 15W | 65 V | 211-07 | 211-07, Style 2 | ||
0 In Stock Check Lead Time | 60 : ¥634.96550 Tray | - | Tray | Active | MOSFET (Metal Oxide) | N-Channel | 30MHz ~ 150MHz | 8dB ~ 17dB | 50 V | 16A | - | 250 mA | 150W | 125 V | 211-11, Style 2 | 211-11, Style 2 |