RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,233 In Stock | 1 : ¥3.78000 Cut Tape (CT) 10,000 : ¥0.95224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | JFET | N-Channel | - | 12dB | 10 V | 60mA | - | 10 mA | - | 25 V | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock Check Lead Time | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.10074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | JFET | N-Channel | - | - | - | 20mA | - | - | - | 25 V | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |