BLA9H0912LS-700GU

DigiKey Part Number
1603-BLA9H0912LS-700GU-ND
Manufacturer
Manufacturer Product Number
BLA9H0912LS-700GU
Description
RF MOSFET LDMOS 50V CDFM2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 960MHz ~ 1.215GHz 20dB 700W CDFM2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Technology
LDMOS
Frequency
960MHz ~ 1.215GHz
Gain
20dB
Voltage - Test
50 V
Current Rating (Amps)
2.8µA
Noise Figure
-
Current - Test
100 mA
Power - Output
700W
Voltage - Rated
106 V
Mounting Type
Chassis Mount
Package / Case
SOT-502E
Supplier Device Package
CDFM2
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,808.66000¥2,808.66
20¥2,724.19800¥54,483.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.