RF Directional Coupler

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
2.3GHz ~ 2.7GHz2.3GHz ~ 3.7GHz
Coupling Factor
6dB10dB
Applications
-General Purpose
Insertion Loss
0.29dB0.5dB
Power - Max
2W5W
Return Loss
-24dB20dB
Supplier Device Package
08050805 (2012 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coupler Type
Frequency
Coupling Factor
Applications
Insertion Loss
Power - Max
Isolation
Return Loss
Package / Case
Supplier Device Package
0805 (2012 Metric)
DC2327J5005AHF
RF DIR COUPLER 2.3-2.7GHZ 0805
TTM Technologies, Inc.
9,771
In Stock
1 : ¥10.54000
Cut Tape (CT)
4,000 : ¥3.91058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2.3GHz ~ 2.7GHz
6dB
-
0.5dB
5W
-
-24dB
0805 (2012 Metric)
0805
0805 (2012 Metric)
DC2337J5010AHF
RF DIR COUPLER 2.3-3.7GHZ 0805
TTM Technologies, Inc.
5,469
In Stock
1 : ¥10.54000
Cut Tape (CT)
4,000 : ¥3.91058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2.3GHz ~ 3.7GHz
10dB
General Purpose
0.29dB
2W
-
20dB
0805 (2012 Metric)
0805 (2012 Metric)
Showing
of 2

RF Directional Coupler


RF Directional Couplers are designed to couple a specific amount of electromagnetic power in a transmission line to a secondary line enabling the signal to be used in another circuit. The coupler types are Coupler-with Filter, Dual Band-Dual Path, and Standard with frequencies ranging from DC to 40 GHz. The coupling factor ranges from -20 dB to 49 dB with applications being AGSM, AMPS, CDMA, Cellular, DCS, DECT, E-GSM, General Purpose, GSM, LTE, Military, PCN, PCS, PDC, PHP, S-Band Radar, Telecom, W-CDMA, Wireless LAN, WLAN, and X-Band Radar.