RF Diodes

Results: 2
Series
MA4PSMPP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Peak Reverse (Max)
200V400V
Capacitance @ Vr, F
0.35pF @ 50V, 1MHz1pF @ 100V, 1MHz
Resistance @ If, F
750mOhm @ 50mA, 100MHz6Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW6 W
Operating Temperature
-55°C ~ 175°C (TJ)175°C (TJ)
Package / Case
AxialTO-236-3, SC-59, SOT-23-3
Supplier Device Package
AxialSOT-23
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
MA4P4001B-402
MA4P7104B-401T
DIODE,PIN,CERAMIC,AXIAL,HI-PAX
MACOM Technology Solutions
1,194
In Stock
1 : ¥114.69000
Cut Tape (CT)
1,000 : ¥96.15734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
PIN - Single
400V
-
1pF @ 100V, 1MHz
750mOhm @ 50mA, 100MHz
6 W
-55°C ~ 175°C (TJ)
Axial
Axial
MADP-007448-0287FT
MA4P7437-287T
DIODE,PIN,PLASTIC,LEADFREE
MACOM Technology Solutions
8,576
In Stock
12,000
Factory
1 : ¥13.46000
Cut Tape (CT)
3,000 : ¥5.64424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
200V
150 mA
0.35pF @ 50V, 1MHz
6Ohm @ 10mA, 100MHz
250 mW
175°C (TJ)
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 2

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.