MADP-042405-130600

DigiKey Part Number
1465-MADP-042405-130600-ND
Manufacturer
Manufacturer Product Number
MADP-042405-130600
Description
DIODE,HMIC,PIN,SURMOUNT,VERTICAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 80V 250 mA 1.3 W Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
80V
Current - Max
250 mA
Capacitance @ Vr, F
0.75pF @ 40V, 1MHz
Resistance @ If, F
580mOhm @ 50mA, 1GHz
Power Dissipation (Max)
1.3 W
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
Die
Supplier Device Package
Die
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥29.52163¥17,712.98
700¥29.18093¥20,426.65
1,000¥28.44451¥28,444.51
2,500¥27.29760¥68,244.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.