RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126,169 In Stock | 1 : ¥15.35000 Cut Tape (CT) 3,000 : ¥4.37914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard - 1 Pair Series Connection | 20V | 100 mA | 1pF @ 0V, 1MHz | 1.5Ohm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
31,540 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.69165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 30V | - | 1.5pF @ 15V, 1MHz | - | 225 mW | -55°C ~ 125°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |