RF Diodes

Results: 2
Manufacturer
Infineon TechnologiesSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Diode Type
Schottky - 2 IndependentSchottky - Single
Voltage - Peak Reverse (Max)
40V70V
Current - Max
15 mA20 mA
Capacitance @ Vr, F
0.6pF @ 0V, 1MHz2pF @ 0V, 1MHz
Power Dissipation (Max)
100 mW430 mW
Operating Temperature
-65°C ~ 200°C (TJ)150°C (TJ)
Package / Case
DO-204AH, DO-35, AxialTO-253-4, TO-253AA
Supplier Device Package
DO-35PG-SOT-143-3D
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
DB4
1N5711
RF DIODE SCHOTTKY 70V 430MW DO35
STMicroelectronics
80,047
In Stock
1 : ¥2.05000
Cut Tape (CT)
4,000 : ¥0.35664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky - Single
70V
15 mA
2pF @ 0V, 1MHz
-
430 mW
-65°C ~ 200°C (TJ)
DO-204AH, DO-35, Axial
DO-35
MAX6443US26L+
BAT62E6327HTSA1
DIODE SCHOTTKY 40V 100MW SOT143
Infineon Technologies
24,831
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.84561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - 2 Independent
40V
20 mA
0.6pF @ 0V, 1MHz
-
100 mW
150°C (TJ)
TO-253-4, TO-253AA
PG-SOT-143-3D
Showing
of 2

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.