RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,547 In Stock 4,131,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.70596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 70V | 15 mA | 2pF @ 0V, 1MHz | - | 333 mW | -55°C ~ 125°C (TJ) | SOD-123 | SOD-123 | ||
80,217 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.35664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky - Single | 70V | 15 mA | 2pF @ 0V, 1MHz | - | 430 mW | -65°C ~ 200°C (TJ) | DO-204AH, DO-35, Axial | DO-35 |