BA592E6327HTSA1 | |
---|---|
DigiKey Part Number | BA592E6327HTSA1TR-ND - Tape & Reel (TR) BA592E6327HTSA1CT-ND - Cut Tape (CT) BA592E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA592E6327HTSA1 |
Description | RF DIODE STANDARD 35V SOD323-2 |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 35V 100 mA PG-SOD323-3D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Standard - Single | |
Voltage - Peak Reverse (Max) | 35V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1.1pF @ 3V, 1MHz | |
Resistance @ If, F | 500mOhm @ 10mA, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | PG-SOD323-3D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.69300 | ¥26.93 |
25 | ¥2.42680 | ¥60.67 |
100 | ¥1.67640 | ¥167.64 |
250 | ¥1.41176 | ¥352.94 |
500 | ¥1.14690 | ¥573.45 |
1,000 | ¥0.88223 | ¥882.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79402 | ¥2,382.06 |
6,000 | ¥0.74993 | ¥4,499.58 |
15,000 | ¥0.68375 | ¥10,256.25 |
30,000 | ¥0.63964 | ¥19,189.20 |
75,000 | ¥0.57347 | ¥43,010.25 |