RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,190 In Stock 9,000 Factory | 1 : ¥31.61000 Cut Tape (CT) 3,000 : ¥15.88009 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 400V | 250 mA | 0.4pF @ 50V, 1GHz | 1.9Ohm @ 10mA, 1GHz | 7.5 W | 175°C (TJ) | 6-WFDFN Exposed Pad | 6-TDFN (1.5x1.2) | ||
0 In Stock Check Lead Time | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.21616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 180V | 1.5 A | 0.35pF @ 38V, 1MHz | 2Ohm @ 10mA, 500MHz | 13 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) |