RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121,199 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.42317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 100 mA | 0.3pF @ 5V, 1MHz | 1Ohm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | SC-76, SOD-323 | PG-SOD323-3D | ||
4,759 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.99461 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 30V | 100 mA | 0.375pF @ 20V, 1MHz | 350mOhm @ 100mA, 100MHz | 500 mW | -65°C ~ 150°C (TJ) | SC-76, SOD-323 | SOD-323 |