RF Diodes

Results: 2
Manufacturer
MACOM Technology SolutionsSkyworks Solutions Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Diode Type
PIN - SingleStandard - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
20V400V
Capacitance @ Vr, F
1pF @ 0V, 1MHz-
Resistance @ If, F
500mOhm @ 100mA, 100MHz1.5Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW11.5 W
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 175°C (TJ)
Package / Case
2-SMDTO-236-3, SC-59, SOT-23-3
Supplier Device Package
-SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
SOT-23-3
SMP1330-005LF
DIODE STANDARD 20V 250MW SOT23-3
Skyworks Solutions Inc.
111,694
In Stock
1 : ¥15.76000
Cut Tape (CT)
3,000 : ¥4.02940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard - 1 Pair Series Connection
20V
100 mA
1pF @ 0V, 1MHz
1.5Ohm @ 10mA, 100MHz
250 mW
-65°C ~ 150°C (TA)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
3,298
In Stock
3,000
Factory
1 : ¥51.89000
Cut Tape (CT)
1,500 : ¥29.44041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
400V
-
-
500mOhm @ 100mA, 100MHz
11.5 W
-55°C ~ 175°C (TJ)
2-SMD
-
Showing
of 2

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.