RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,703 In Stock | 1 : ¥23.97000 Cut Tape (CT) 3,000 : ¥10.96979 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | - | - | - | - | 175°C (TJ) | 6-WFDFN Exposed Pad | 6-TDFN (1.5x1.2) | ||
18,370 In Stock | 1 : ¥47.70000 Cut Tape (CT) 1,500 : ¥35.30089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 500V | 0.65pF @ 100V, 1MHz | 450mOhm @ 100mA, 100MHz | 15 W | -65°C ~ 175°C (TJ) | 2-SMD | - |