RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,625 In Stock | 1 : ¥14.94000 Cut Tape (CT) 3,000 : ¥6.25998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 70V | 200 mA | 2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23 | |||
126,179 In Stock | 1 : ¥15.35000 Cut Tape (CT) 3,000 : ¥4.37914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard - 1 Pair Series Connection | 20V | 100 mA | 1pF @ 0V, 1MHz | 1.5Ohm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
17,763 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.82388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 4V | 130 mA | 0.75pF @ 0V, 1MHz | 15Ohm @ 5mA, 10kHz | 150 mW | 150°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
14,397 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.33557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 4V | 110 mA | 0.25pF @ 0V, 1MHz | 18Ohm @ 5mA, 1MHz | - | 150°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
23,538 In Stock 15,000 Factory | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥2.13455 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 2V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,618 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.63646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 8V | 130 mA | 1pF @ 0V, 1MHz | 10Ohm @ 5mA, 10kHz | 150 mW | 150°C (TJ) | - | - | SC-70, SOT-323 | PG-SOT323 | ||
5,210 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥6.25998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 3V | 20 mA | 0.3pF @ 0V, 1MHz | - | - | -65°C ~ 125°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
37,720 In Stock 70,000 Factory | 1 : ¥1.48000 Cut Tape (CT) 10,000 : ¥0.20011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 30V | - | 1.5pF @ 15V, 1MHz | - | 200 mW | -55°C ~ 125°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
975 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.55402 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 4V | 30 mA | 1pF @ 0V, 1MHz | - | - | 100°C (TJ) | Automotive | AEC-Q100 | TO-236-3, SC-59, SOT-23-3 | TO-236AB |