Results: 0
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMBroadcom LimitedCrystek CorporationFairview MicrowaveMACOM Technology SolutionsMicrochip TechnologyMini-CircuitsonsemiPowercast CorporationRohm SemiconductorSTMicroelectronicsTexas Instruments
Series
-2086LT5538MAX2016mmWavePowercast®TruPwr™UltraFast™
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Frequency
0Hz ~ 3.9GHz0Hz ~ 350MHz0Hz ~ 5.8GHz0Hz ~ 6GHz50Hz ~ 3.8GHz50Hz ~ 3GHz50Hz ~ 6GHz30kHz ~ 2.5GHz100kHz ~ 1GHz1MHz ~ 10GHz1MHz ~ 4GHz1MHz ~ 8GHz
RF Type
802.11a/b/g, 802.15802.11a/b/g/WiFi, 802.16/WiMax, WLAN802.11a/b/g/WiFi, Wireless Modem, WLAN-AMAM, FMAMPS, CDMA, DCS, GSM, TDMABroadcast TelevisionCATVCDMA, CDMA2000, EDGE, GSM, LTE, TD-SCDMA, W-CDMA, WiMAXCDMA, CDMA2000, EDGE, GSM, LTE, W-CDMACDMA, CDMA2000, LTE, WiMAX
Input Range
-76dBm ~ 14dBm-75dBm ~ 10dBm-70dBm ~ 10dBm-65dBm ~ 0dBm-65dBm ~ 5dBm-65dBm ~ 7dBm-65dBm ~ 8dBm-63dBm ~ -3dBm-62dBm ~ 3dBm-62dBm ~ 8dBm-60dBm ~ -2dBm-60dBm ~ 0dBm
Accuracy
±0.1dB±0.25dB±0.3dB±0.4dB±0.5dB±1dB±2dB-
Voltage - Supply
1.71V ~ 1.89V, 3.15V ~ 3.45V2.2V ~ 3.2V2.3V ~ 3.3V2.3V ~ 5.5V2.4V ~ 5.5V2.5V ~ 3.3V2.5V ~ 4.2V2.5V ~ 5.5V2.6V ~ 3.3V2.6V ~ 5.5V2.7V ~ 3.3V2.7V ~ 3.45V
Current - Supply
70 µA160 µA170 µA180 µA190 µA300 µA500 µA550 µA600 µA1 mA1.1 mA1.2 mA
Mounting Type
-Chassis MountConnector MountSurface MountUser Defined
Package / Case
4-WFBGA, CSPBGA4-WFBGA, DSBGA4-WFBGA, WLCSP4-XFBGA, DSBGA5-TSSOP, SC-70-5, SOT-3536-PowerUDFN, CSP6-TSSOP, SC-88, SOT-3636-UFBGA, WLCSP6-WDFN Exposed Pad6-WFBGA, DSBGA6-WFBGA, WLBGA6-WFBGA, WLCSP
Supplier Device Package
4-DSBGA4-DSBGA (1x1)4-UCSP (0.97x0.97)4-UCSP (1.05x1.05)4-WLCSP (0.79x0.79)4-WLCSP (0.96x0.96)6-DFN (2x2)6-DSBGA6-DSBGA (1.22x0.82)6-LFCSP (2x2)6-SMD (1.2x1.5)6-TSOP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.