RF Antennas

Results: 8
Packaging
BagBulk
Product Status
ActiveObsolete
RF Family/Standard
802.15.4, Bluetooth, WiFi-CellularGeneral ISM
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)UHF (300MHz ~ 1GHz)Wide Band
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 2.6GHz, 2.7GHz800MHz, 850MHz, 900MHz, 916MHz892MHz, 1.85GHz, 2.45GHz2.4GHz, 2.5GHz, 5GHz, 5.7GHz, 5.8GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.401GHz ~ 2.483GHz863MHz ~ 873MHz, 902MHz ~ 928MHz2.4GHz ~ 2.5GHz, 5.12GHz ~ 5.72GHz, 5.72GHz ~ 5.88GHz
Antenna Type
Flat BarWhip, Center-Fed Double
VSWR
1.5, 1.9, 1.91.75, 1.35, 1.3, 1.251.9
Gain
0.2dBi, -3.3dBi, 0dBi0.6dBi, 0.5dBi3.5dBi, 4.5dBi, 3.25dBi, 4.5dBi4dBi, 1.5dBi, 1.5dBi
Features
Cable - 2mCable - 3m
Termination
RP-SMA MaleSMA MaleTNC
Ingress Protection
-IP67
Height (Max)
0.244" (6.20mm)0.476" (12.10mm)
Applications
-Bluetooth, Thread, Wi-Fi, Zigbee™, 802.15.4, 802.11, U-NIICAT-M1, Cellular, LTE, NB-IOT, 3G, 4GISM, LoRa, Sensor Networks, SigFox
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ANT-LTE-HDP-2000-SMA
ANT-LTE-HDP-2000-SMA
RF ANT 829MHZ/1.94GHZ WHIP CTR
TE Connectivity Linx
1,224
In Stock
1 : ¥135.85000
Bag
Bag
Active
Cellular
Wide Band
700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 2.6GHz, 2.7GHz
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz
Whip, Center-Fed Double
3
1.75, 1.35, 1.3, 1.25
-
3.5dBi, 4.5dBi, 3.25dBi, 4.5dBi
10 W
Cable - 2m
SMA Male
IP67
Adhesive
0.244" (6.20mm)
CAT-M1, Cellular, LTE, NB-IOT, 3G, 4G
ANT-LTE-HDP-2000-SMA
ANT-2/5-HDP-2000-SMA
RF ANT 2.4GHZ/5.42GHZ FLAT CTR
TE Connectivity Linx
2
In Stock
1 : ¥138.40000
Bag
Bag
Active
802.15.4, Bluetooth, WiFi
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
2.4GHz, 2.5GHz, 5GHz, 5.7GHz, 5.8GHz
2.4GHz ~ 2.5GHz, 5.12GHz ~ 5.72GHz, 5.72GHz ~ 5.88GHz
Flat Bar
3
1.9
-
4dBi, 1.5dBi, 1.5dBi
10 W
Cable - 2m
SMA Male
IP67
Adhesive
0.244" (6.20mm)
Bluetooth, Thread, Wi-Fi, Zigbee™, 802.15.4, 802.11, U-NII
ANT-DB1-HDP Series
ANT-DB1-HDP-RPS
RF ANT 892MHZ/1.85GHZ FLAT BAR
TE Connectivity Linx
0
In Stock
Check Lead Time
1 : ¥100.82000
Bulk
Bulk
Active
-
Wide Band
892MHz, 1.85GHz, 2.45GHz
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.401GHz ~ 2.483GHz
Flat Bar
3
1.5, 1.9, 1.9
-
0.2dBi, -3.3dBi, 0dBi
-
Cable - 3m
RP-SMA Male
-
Adhesive
0.476" (12.10mm)
-
ANT-LTE-HDP-2000-SMA
ANT-8/9-HDP-2000-SMA
RF ANT 868/915MHZ WHIP CTR FED
TE Connectivity Linx
0
In Stock
250 : ¥79.16740
Bag
Bag
Obsolete
General ISM
UHF (300MHz ~ 1GHz)
800MHz, 850MHz, 900MHz, 916MHz
863MHz ~ 873MHz, 902MHz ~ 928MHz
Whip, Center-Fed Double
3
1.9
-
0.6dBi, 0.5dBi
10 W
Cable - 2m
SMA Male
IP67
Adhesive
0.244" (6.20mm)
ISM, LoRa, Sensor Networks, SigFox
ANT-DB1-HDP Series
ANT-DB1-HDP-SMA
RF ANT 892MHZ/1.85GHZ FLAT BAR
TE Connectivity Linx
0
In Stock
Check Lead Time
100 : ¥82.99310
Bag
Bag
Active
-
Wide Band
892MHz, 1.85GHz, 2.45GHz
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.401GHz ~ 2.483GHz
Flat Bar
3
1.5, 1.9, 1.9
-
0.2dBi, -3.3dBi, 0dBi
-
Cable - 3m
SMA Male
-
Adhesive
0.476" (12.10mm)
-
ANT-LTE-HDP-2000-SMA
ANT-2/5-HDP-2000-RPS
RF ANT 2.4GHZ/5.42GHZ FLAT CTR
TE Connectivity Linx
0
In Stock
252 : ¥91.70687
Bag
Bag
Obsolete
802.15.4, Bluetooth, WiFi
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
2.4GHz, 2.5GHz, 5GHz, 5.7GHz, 5.8GHz
2.4GHz ~ 2.5GHz, 5.12GHz ~ 5.72GHz, 5.72GHz ~ 5.88GHz
Flat Bar
3
1.9
-
4dBi, 1.5dBi, 1.5dBi
10 W
Cable - 2m
RP-SMA Male
IP67
Adhesive
0.244" (6.20mm)
Bluetooth, Thread, Wi-Fi, Zigbee™, 802.15.4, 802.11, U-NII
ANT-LTE-HDP-2000-SMA
ANT-8/9-HDP-2000-RPS
RF ANT 868/915MHZ WHIP CTR FED
TE Connectivity Linx
0
In Stock
Check Lead Time
250 : ¥91.70704
Bag
Bag
Active
General ISM
UHF (300MHz ~ 1GHz)
800MHz, 850MHz, 900MHz, 916MHz
863MHz ~ 873MHz, 902MHz ~ 928MHz
Whip, Center-Fed Double
3
1.9
-
0.6dBi, 0.5dBi
10 W
Cable - 2m
RP-SMA Male
IP67
Adhesive
0.244" (6.20mm)
ISM, LoRa, Sensor Networks, SigFox
ANT-DB1-HDP Series
ANT-DB1-HDP-TNC
RF ANT 892MHZ/1.85GHZ FLAT BAR
TE Connectivity Linx
0
In Stock
Check Lead Time
100 : ¥98.72040
Bulk
Bulk
Active
-
Wide Band
892MHz, 1.85GHz, 2.45GHz
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.401GHz ~ 2.483GHz
Flat Bar
3
1.5, 1.9, 1.9
-
0.2dBi, -3.3dBi, 0dBi
-
Cable - 3m
TNC
-
Adhesive
0.476" (12.10mm)
-
Showing
of 8

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.