RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥279.69000 Bulk | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 460MHz | 450MHz ~ 470MHz | Whip, Straight | 1 | 1.5 | - | 2.5dB | 50 W | - | BNC Male | - | Connector Mount | 10.000" (254.00mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥279.69000 Bulk | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 435MHz | 420MHz ~ 450MHz | Whip, Straight | 1 | 1.5 | - | 2.5dB | 50 W | - | BNC Male | - | Connector Mount | 10.000" (254.00mm) | - | |||
0 In Stock Check Lead Time | 17 : ¥257.97706 Bulk | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 460MHz | 450MHz ~ 470MHz | Whip, Straight | 1 | 1.5 | - | 2.5dB | 50 W | - | TNC Male | - | Connector Mount | 10.000" (254.00mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | UHF (300MHz ~ 1GHz) | 410MHz | 400MHz ~ 420MHz | Whip, Straight | 1 | 1.5 | - | 2.5dB | 50 W | - | TNC Male | - | Connector Mount | 10.000" (254.00mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | UHF (300MHz ~ 1GHz) | 435MHz | 420MHz ~ 450MHz | Whip, Straight | 1 | 1.5 | - | 2.5dB | 50 W | - | TNC Male | - | Connector Mount | 10.000" (254.00mm) | - |