RF Antennas

Results: 3
Product Status
ActiveObsolete
Frequency Group
UHF (3GHz ~ 4GHz), SHF (f > 4GHz)Wide Band
Antenna Type
Flat PatchPCB Trace
Gain
4dBi4.5dBi4.7dB
Termination
-MMCX Male
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
146184xxxx
1461840100
RF ANT 4.5GHZ PCB TRACE MMCX MAL
Molex
4,191
In Stock
1 : ¥15.47000
Bulk
Bulk
Active
-
Wide Band
4.5GHz
3GHz ~ 6GHz
PCB Trace
1
-
-6dB
4.5dBi
-
MMCX Male
-
Adhesive
0.012" (0.30mm)
-
1461840200
1461840200
RF ANT 4.5GHZ FLAT ADH 200MM
Molex
1,023
In Stock
1 : ¥18.70000
Bulk
Bulk
Obsolete
-
UHF (3GHz ~ 4GHz), SHF (f > 4GHz)
4.5GHz
3GHz ~ 6GHz
Flat Patch
1
-
-6dB
4dBi
-
-
-
Adhesive
0.012" (0.30mm)
-
146184xxxx
1461840050
RF ANT 4.5GHZ PCB TRACE MMCX MAL
Molex
0
In Stock
Check Lead Time
3,840 : ¥14.16497
Bulk
Bulk
Active
-
Wide Band
4.5GHz
3GHz ~ 6GHz
PCB Trace
1
-
-6dB
4.7dB
-
MMCX Male
-
Adhesive
0.012" (0.30mm)
-
Showing
of 3

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.