RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,462 In Stock | 1 : ¥65.71000 Bag | Bag | Active | 802.15.4, Bluetooth, General ISM, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4425GHz, 5.5GHz, 6.525GHz | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Blade, Tilt | 3 | 1.2, 1.6, 1.8 | - | 2.6dBi, 5.5dBi, 5.5dBi | 10 W | - | SMA Male | - | Connector Mount | 7.071" (179.60mm) | 802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee | |||
20 In Stock | 1 : ¥129.98000 Bag | Bag | Active | 802.15.4, Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Flat Bar | 3 | 1.9 | - | 4.5dBi | 10 W | Cable - 2m | SMA Male | IP67 | Adhesive | 0.264" (6.71mm) | Bluetooth, Thread, Wi-Fi, Zigbee™, 802.15.4, 802.11, U-NII |