RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,984 In Stock | 1 : ¥10.54000 Bulk | - | Bulk | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | PCB Trace | 2 | 2 | - | 2.5dBi, 4.8dBi | - | Cable - 80mm | U.FL (UMCC), IPEX MHF1 | - | Surface Mount | 0.475" (12.06mm) | Bluetooth, WLAN | ||
27 In Stock | 1 : ¥18.70000 Bulk | - | Bulk | Active | General ISM | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Whip, Straight | 1 | 3 | - | 2.81dBi | 10 W | - | IPEX, SMA | - | Connector Mount | - | General Purpose |