RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,545 In Stock | 1 : ¥171.38000 Bulk | - | Bulk | Active | - | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5.5GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Whip, Tilt | 2 | 2 | - | 2dBi | - | RP-SMA Male | - | Connector Mount | 5.394" (137.00mm) | - | ||
7,298 In Stock | 1 : ¥25.42000 Bulk | - | Bulk | Active | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.45GHz, 5.25GHz, 5.8GHz | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.35GHz, 5.6GHz ~ 6GHz | PCB Trace | 3 | 2 | - | 3.19dBi, 4.1dBi, 4.35dBi | Cable - 100mm | IPEX MHF4L | - | Surface Mount | - | WLAN |