M830520 | |
---|---|
DigiKey Part Number | 478-M830520TR-ND - Tape & Reel (TR) 478-M830520CT-ND - Cut Tape (CT) 478-M830520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M830520 |
Description | RF ANT 2.4GHZ/5GHZ CHIP SLDR SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz, 5GHz Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip RF Antenna 2.39GHz ~ 2.49GHz, 4.9GHz ~ 5.35GHz, 5.7GHz ~ 5.9GHz 1.1dBi, 3.2dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5GHz | |
Frequency Range | 2.39GHz ~ 2.49GHz, 4.9GHz ~ 5.35GHz, 5.7GHz ~ 5.9GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | 2.6, 3 | |
Return Loss | - | |
Gain | 1.1dBi, 3.2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.052" (1.33mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
10 | ¥15.77800 | ¥157.78 |
25 | ¥14.88720 | ¥372.18 |
100 | ¥12.68300 | ¥1,268.30 |
250 | ¥11.90852 | ¥2,977.13 |
500 | ¥10.41994 | ¥5,209.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.63367 | ¥8,633.67 |
2,000 | ¥8.03824 | ¥16,076.48 |
5,000 | ¥7.74053 | ¥38,702.65 |
10,000 | ¥7.44282 | ¥74,428.20 |