RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,366 In Stock | 1 : ¥53.64000 Bag | - | Bag | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
583 In Stock | 1 : ¥53.64000 Bag | - | Bag | Active | Cellular, Navigation | Wide Band | 657.5MHz, 761MHz, 892MHz, 1.4725GHz, 1.795GHz, 2.045GHz, 2.495GHz, 3.4GHz, 5.5375GHz | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.563GHz ~ 1.587GHz, 1.71GHz ~ 1.88GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 3.5GHz, 5.15GHz ~ 5.925GHz | Blade, Tilt | 10 | - | - | -0.68dBi, 0.14dBi, -2.14dBi, -1.88dBi, 0.15dBi, 0.58dBi, -0.74dBi, 0.87dBi, -0.59dBi, 1.98dBi, 1.37dBi | 2 W | - | SMA Male | - | Connector Mount | 6.772" (172.00mm) | DCS, GPS, GSM, LTE, UMTS | ||
0 In Stock Check Lead Time | 1 : ¥233.86000 Bulk | Bulk | Active | Cellular | Wide Band | 1.7GHz | 700MHz ~ 2.7GHz | Whip, Straight | 1 | 2.5 | - | 5dBi | - | Cable - 3m | SMA | - | Magnetic | 3.819" (97.00mm) | 4G, LTE |