2091420180 | |
---|---|
DigiKey Part Number | WM26399-ND |
Manufacturer | |
Manufacturer Product Number | 2091420180 |
Description | 698 - 4000MHZ FLEXIBLE ANTENNA 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 2.2GHz, 3.55GHz LTE PCB Trace RF Antenna 698MHz ~ 4GHz 1.2dBi, 5.2dBi, 2.7dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz, 3.55GHz | |
Frequency Range | 698MHz ~ 4GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB, -5dB | |
Gain | 1.2dBi, 5.2dBi, 2.7dBi | |
Features | Cable - 180mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | LTE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.26000 | ¥30.26 |
12 | ¥27.16833 | ¥326.02 |
36 | ¥25.68556 | ¥924.68 |
108 | ¥22.25981 | ¥2,404.06 |
252 | ¥21.11845 | ¥5,321.85 |
504 | ¥18.94962 | ¥9,550.61 |
1,008 | ¥15.98153 | ¥16,109.38 |
2,508 | ¥15.18247 | ¥38,077.63 |
5,004 | ¥14.61169 | ¥73,116.90 |