RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,749 In Stock | 1 : ¥10.63000 Cut Tape (CT) 500 : ¥6.35994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | UHF (300MHz ~ 1GHz) | 868MHz | 868MHz ~ 870MHz | Chip | 1 | - | -10dB | 1.4dBi | - | Solder | - | Surface Mount | 0.157" (4.00mm) | - | ||
2,985 In Stock | 1 : ¥10.29000 Cut Tape (CT) 3,000 : ¥2.49001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, General ISM, WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Chip | 1 | 2 | - | 5.19dBi | - | Solder | - | Surface Mount | 0.047" (1.20mm) | Bluetooth, ISM, Wi-Fi, Zigbee™ |