RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,713 In Stock | 1 : ¥24.57000 Cut Tape (CT) 500 : ¥15.37274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cellular | Wide Band | 829MHz, 2.2GHz | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Chip | 2 | - | -5dB | 4.5dBi | 2 W | - | Solder | - | Surface Mount | 0.197" (5.00mm) | LTE | ||
325 In Stock | 1 : ¥15.11000 Bag | - | Bag | Active | Navigation | UHF (1GHz ~ 2GHz) | 1.215GHz, 1.5825GHz | 1.16GHz ~ 1.27GHz, 1.56GHz ~ 1.605GHz | Flat Patch | 2 | 2 | - | 3.6dBi | - | Cable - 100mm | IPEX MHF1 | - | Surface Mount | - | GPS |